
558-00377 | |
|---|---|
DigiKey Part Number | 558-00377-ND |
Manufacturer | |
Manufacturer Product Number | 558-00377 |
Description | LABEL STAND RED/REFLECTV 250'/RL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Red, Reflective Standard Label 1.00" x 250' (25.4mm x 76.2m) |
Datasheet | Datasheet |
Category | Color Red, Reflective |
Manufacturer HellermannTyton | Material Vinyl |
Packaging Bulk | For Use With/Related Products TT130SMC Thermal Transfer Printer |
Part Status Active | Operating Temperature -40°C ~ 82°C |
Label Type Standard | Base Product Number |
Label Size 1.00" x 250' (25.4mm x 76.2m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 525,03000 € | 525,03 € |
| 10 | 481,06300 € | 4.810,63 € |
| Unit Price without VAT: | 525,03000 € |
|---|---|
| Unit Price with VAT: | 624,78570 € |

