
558-00374 | |
|---|---|
DigiKey Part Number | 558-00374-ND |
Manufacturer | |
Manufacturer Product Number | 558-00374 |
Description | LABEL STANDARD 3" X 250'/RL BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Standard Label 3.00" x 250' (76.2mm x 76.2m) |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer HellermannTyton | Material Vinyl |
Packaging Bulk | For Use With/Related Products TT130SMC Thermal Transfer Printer |
Part Status Active | Operating Temperature -40°C ~ 82°C |
Label Type Standard | Base Product Number |
Label Size 3.00" x 250' (76.2mm x 76.2m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 425,47400 € | 4.254,74 € |
| Unit Price without VAT: | 425,47400 € |
|---|---|
| Unit Price with VAT: | 506,31406 € |

