
553-51004 | |
|---|---|
DigiKey Part Number | 553-51004-ND |
Manufacturer | |
Manufacturer Product Number | 553-51004 |
Description | LABEL HEAT SHRINKABLE WHT 500/BX |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.95" x 0.31" (24.1mm x 7.9mm); Cable O.D. 0.189" (4.8mm) |
Datasheet | Datasheet |
Category | Label Size 0.95" x 0.31" (24.1mm x 7.9mm); Cable O.D. 0.189" (4.8mm) |
Manufacturer HellermannTyton | Color White |
Series | Material Polyolefin |
Packaging Box | For Use With/Related Products Thermal Transfer Printer |
Part Status Obsolete | Operating Temperature -55°C ~ 135°C |
Label Type Heat Shrinkable | Base Product Number |

