
544-80202 | |
|---|---|
DigiKey Part Number | 544-80202-ND |
Manufacturer | |
Manufacturer Product Number | 544-80202 |
Description | WIRE MARKER CBL TIE 20X90MM SILV |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.79" W x 3.54" L (20.0mm x 90.0mm) Silver Stainless Steel (SS) |
Datasheet | Datasheet |
Category | Cable Diameter 0.236" (6.00mm) |
Manufacturer HellermannTyton | Legend Blank |
Series | Color Silver |
Packaging Bulk | Material Stainless Steel (SS) |
Part Status Active | Operating Temperature -80°C ~ 538°C |
Type Wire Marker, Cable Tie | Base Product Number |
Size 0.79" W x 3.54" L (20.0mm x 90.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 552,18000 € | 1.656,54 € |
| Unit Price without VAT: | 552,18000 € |
|---|---|
| Unit Price with VAT: | 657,09420 € |

