
333-41500 | |
|---|---|
DigiKey Part Number | 333-41500-ND |
Manufacturer | |
Manufacturer Product Number | 333-41500 |
Description | HEATSHRINK 3:1 BK 3.2MMX1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 3 to 1 Black 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.039" (0.99mm) |
Mfr | Recovered Wall Thickness 0.022" (0.56mm) |
Series | Material |
Packaging Spool | Features Abrasion Resistant, Fuel Resistant, Heat Resistant, Oil Resistant, Solvent Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 100°C |
Length 1000.0' (304.8m) | Base Product Number |
Inner Diameter - Supplied 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 95,71200 € | 478,56 € |
| Unit Price without VAT: | 95,71200 € |
|---|---|
| Unit Price with VAT: | 113,89728 € |

