Similar

323-50017 | |
|---|---|
DigiKey Part Number | 323-50017-ND |
Manufacturer | |
Manufacturer Product Number | 323-50017 |
Description | HEATSHRINK 4:1 95MMX1M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 3.740" (95.00mm) 4 to 1 Black 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 1.181" (30.00mm) |
Mfr | Recovered Wall Thickness 0.118" (3.00mm) |
Series | Material |
Packaging Bulk | Features Adhesive Lined, Acid Resistant, Corrosion Resistant, Moisture Resistant, Solvent Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 120°C |
Length 3.28' (1.00m) | Base Product Number |
Inner Diameter - Supplied 3.740" (95.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HST3.5-48-2Y | Panduit Corp | 0 | 298-21589-ND | 109,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 40,66780 € | 4.066,78 € |
| Unit Price without VAT: | 40,66780 € |
|---|---|
| Unit Price with VAT: | 48,39468 € |


