
321-50130 | |
|---|---|
DigiKey Part Number | 321-50130-ND |
Manufacturer | |
Manufacturer Product Number | 321-50130 |
Description | HEATSHRINK 3.5:1 13MMX1M 1=6/PKG |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.512" (13.00mm) 3.5 to 1 Black 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.157" (3.99mm) |
Mfr | Recovered Wall Thickness 0.094" (2.40mm) |
Series | Material |
Packaging Bulk | Features Adhesive Lined, Corrosion Resistant, Moisture Resistant |
Part Status Obsolete | Color |
Type | Operating Temperature -55°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 120°C |
Length 3.28' (1.00m) | Base Product Number |
Inner Diameter - Supplied 0.512" (13.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 321-50010 | HellermannTyton | 0 | 321-50010-ND | 8,29667 € | Parametric Equivalent |


