Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

300-73120 | |
|---|---|
DigiKey Part Number | 300-73120-ND |
Manufacturer | |
Manufacturer Product Number | 300-73120 |
Description | 2:1 BLACK HEATSHRINK TUBING |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Black 98.4' (30.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 1.000" (25.40mm) |
Mfr | Recovered Wall Thickness 0.045" (1.14mm) |
Series | Material |
Packaging Spool | Features Flame Retardant, Fluid Resistant, Solvent Resistant |
Part Status Obsolete | Color |
Type | Operating Temperature -55°C ~ 125°C |
Shrinkage Ratio | Shrink Temperature 100°C |
Length 98.4' (30.0m) | Base Product Number |
Inner Diameter - Supplied 2.000" (50.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 300-73611 | HellermannTyton | 0 | 300-73611-ND | 148,63000 € | Parametric Equivalent |
| 309-60332 | HellermannTyton | 0 | 309-60332-ND | 146,88500 € | Parametric Equivalent |
| 0192670363 | Molex | 0 | 0192670363-ND | 2,47110 € | Parametric Equivalent |
| FP-301 2" BL 100' | 3M | 8.505 | FP200K-100-ND | 6,77000 € | Parametric Equivalent |
| FP-301VW-2-BLACK-100' | 3M | 14 | 3M161474-ND | 339,73000 € | Parametric Equivalent |








