Cable Clamp, Hose Black 0.728" ~ 0.827" (18.50mm ~ 21.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

190-00300

DigiKey Part Number
190-00300-ND
Manufacturer
Manufacturer Product Number
190-00300
Description
CBL CLAMP HOSE BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clamp, Hose Black 0.728" ~ 0.827" (18.50mm ~ 21.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Manufacturer
HellermannTyton
Color
Black
Series
Length
0.823" ~ 1.185" (20.90mm ~ 30.10mm)
Packaging
Bulk
Width
0.234" (5.94mm)
Part Status
Active
Material Thickness
0.070" (1.78mm)
Type
Clamp, Hose
Material Flammability Rating
UL94 HB
Type Attributes
Push-Fit
Features
Heat Stabilized, Impact Resistant
Opening Size
0.728" ~ 0.827" (18.50mm ~ 21.00mm)
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
7.0000,56751 €3.972,57 €
Unit Price without VAT:0,56751 €
Unit Price with VAT:0,67534 €