
184-22053 | |
|---|---|
DigiKey Part Number | 184-22053-ND |
Manufacturer | |
Manufacturer Product Number | 184-22053 |
Description | WIRE DUCT SLOTTED SCREW 6' BLUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Blue Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 3.000" (76.20mm) |
Series | Mounting Type Screw |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color Blue |
Wire Duct Type Slotted (Raceway), Base | Base Product Number |
Height 3.000" (76.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F3X3IB6 | Panduit Corp | 28 | 298-18280-ND | 70,87000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 57,99200 € | 1.159,84 € |
| Unit Price without VAT: | 57,99200 € |
|---|---|
| Unit Price with VAT: | 69,01048 € |


