
181-11012 | |
|---|---|
DigiKey Part Number | 181-11012-ND |
Manufacturer | |
Manufacturer Product Number | 181-11012 |
Description | WIRE DUCT SLOTTED SCREW 6' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 1.000" (25.40mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Base Product Number |
Height 1.004" (25.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 25,93325 € | 1.037,33 € |
| Unit Price without VAT: | 25,93325 € |
|---|---|
| Unit Price with VAT: | 30,86057 € |

