
181-00263 | |
|---|---|
DigiKey Part Number | 181-00263-ND |
Manufacturer | |
Manufacturer Product Number | 181-00263 |
Description | TC2.5 WHITE PVC DUCT CVER MOD 6' |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In White 72.000" (182.80mm, 6.00') |
Datasheet | Datasheet |
Category | For Use With/Related Products Pro-Duct® 2-1/2" Wide PVC Wiring Duct Base |
Manufacturer HellermannTyton | Height 0.308" (7.82mm) |
Series | Width 2.500" (63.50mm) |
Packaging Bulk | Length 72.000" (182.80mm, 6.00') |
Part Status Obsolete | Color White |
Accessory Type Cover - Wire Duct, Snap In | Base Product Number |







