Wire Duct White Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

181-00243

DigiKey Part Number
181-00243-ND
Manufacturer
Manufacturer Product Number
181-00243
Description
WIRE DUCT SLOTTED ADH SCREW 6'
Customer Reference
Detailed Description
Wire Duct White Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
6.00' (1.83m)
Manufacturer
HellermannTyton
Width
2.000" (50.80mm)
Series
Mounting Type
Adhesive, Screw
Packaging
Box
Features
Pre-Punched Mounting Holes, Self Extinguishing
Part Status
Obsolete
Material
Poly-Vinyl Chloride (PVC)
Wire Duct Type
Slotted (Raceway), Base
Color
White
Height
5.007" (127.18mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.