
181-00179 | |
|---|---|
DigiKey Part Number | 181-00179-ND |
Manufacturer | |
Manufacturer Product Number | 181-00179 |
Description | WIRE DUCT SLOTTED SCREW 6' ORNG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Orange Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 2.000" (50.80mm) |
Series | Mounting Type Screw |
Packaging Box | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Orange |
Height 2.008" (51.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 41,41150 € | 828,23 € |
| Unit Price without VAT: | 41,41150 € |
|---|---|
| Unit Price with VAT: | 49,27969 € |


