
170-03065 | |
|---|---|
DigiKey Part Number | 1436-1244-ND |
Manufacturer | |
Manufacturer Product Number | 170-03065 |
Description | SLEEVING 1.687" ID 50' SILVER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Silver Fiberglass, Aluminized, Halogen Free Convoluted - Braided Sleeving, Insulated 1.687" (42.85mm) 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Length 50.00' (15.24m) |
Manufacturer HellermannTyton | Wall Thickness 0.025" (0.64mm) |
Series | Operating Temperature -60°C ~ 255°C |
Packaging Bag | Heat Protection Flame Retardant, Heat Resistant |
Part Status Active | Abrasion Protection Abrasion and Cut Resistant |
Type Sleeving, Insulated | Liquid Protection Gasoline Resistant, Oil Resistant |
Type Attributes Convoluted - Braided | Environment Protection UV Resistant |
Diameter - Inside 1.687" (42.85mm) | Features Chemical Resistant, Clean Cut, Solvent Resistant |
Diameter - Outside 1.750" (44.45mm) | Material Flammability Rating Non Flammable |
Material Fiberglass, Aluminized, Halogen Free | Base Product Number |
Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 413,69000 € | 413,69 € |
| Unit Price without VAT: | 413,69000 € |
|---|---|
| Unit Price with VAT: | 492,29110 € |

