
170-03027 | |
|---|---|
DigiKey Part Number | 170-03027-ND |
Manufacturer | |
Manufacturer Product Number | 170-03027 |
Description | EXPAND SLEEVE 1/2" X 100' BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Sleeve 0.560" (14.22mm) X 100' (30.48m) Black |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6, Halogen Free |
Manufacturer HellermannTyton | Color Black |
Series | Length 100' (30.48m) |
Packaging Spool | Operating Temperature -45°C ~ 150°C |
Part Status Active | Abrasion Protection Abrasion and Cut Resistant |
Type Sleeve | Liquid Protection Fuel Resistant, Gasoline Resistant |
Type Attributes Expandable | Features Salt Resistant, Solvent Resistant |
Diameter - Inside, Non-Expanded 0.500" (12.70mm) | Material Flammability Rating Non Flammable |
Diameter - Inside, Expanded 0.750" (19.05mm) | Base Product Number |
Diameter - Outside, Non-Expanded 0.560" (14.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,54000 € | 76,54 € |
| Unit Price without VAT: | 76,54000 € |
|---|---|
| Unit Price with VAT: | 91,08260 € |

