
166-90210 | |
|---|---|
DigiKey Part Number | 166-90210-ND |
Manufacturer | |
Manufacturer Product Number | 166-90210 |
Description | HOSE 0.86" ID POLY 100' BLACK |
Customer Reference | |
Detailed Description | Black Polyamide (PA12), Nylon 12, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 0.860" (21.84mm) 100' (30.48m) |
Datasheet | Datasheet |
Category | Material Polyamide (PA12), Nylon 12, Halogen Free |
Manufacturer HellermannTyton | Color Black |
Series | Length 100' (30.48m) |
Packaging Spool | Operating Temperature -50°C ~ 110°C |
Part Status Obsolete | Abrasion Protection Abrasion Resistant |
Type Wire Loom, Protective Hose | Liquid Protection Fluid Resistant, Oil Resistant |
Type Attributes Convoluted, Corrugated | Environment Protection UV Resistant |
Diameter - Inside 0.860" (21.84mm) | Features Dust Resistant, Impact Resistant, Self Extinguishing, Shock Resistant, Solvent Resistant, Vibration Resistant |
Diameter - Outside 1.130" (28.70mm) | Base Product Number |

