
156-04198 | |
|---|---|
DigiKey Part Number | 1436-156-04198-ND |
Manufacturer | |
Manufacturer Product Number | 156-04198 |
Description | ATI RATCHET CLAMP, 1.42 - 2.0" B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Hanger 1.420" ~ 2.000" (36.07mm ~ 50.80mm) |
Datasheet | Datasheet |
Category | Opening Size 1.420" ~ 2.000" (36.07mm ~ 50.80mm) |
Manufacturer HellermannTyton | Mounting Type Hanger |
Series | Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Color Black |
Part Status Active | Length 5.550" (140.97mm) |
Type Clip, C-Type | Width 1.370" (34.80mm) |
Type Attributes Hinged, Locking | Material Flammability Rating UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 2,55869 € | 447,77 € |
| Unit Price without VAT: | 2,55869 € |
|---|---|
| Unit Price with VAT: | 3,04484 € |

