
156-02875 | |
|---|---|
DigiKey Part Number | 1436-156-02875-ND |
Manufacturer | |
Manufacturer Product Number | 156-02875 |
Description | CBL CLIP C-TYPE BLACK STUD MNT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Stud Mount, Fastener 0.220" ~ 0.270" (5.59mm ~ 6.86mm) |
Datasheet | Datasheet |
Category | Mounting Type Stud Mount, Fastener |
Manufacturer HellermannTyton | Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Color Black |
Part Status Active | Length 0.470" (11.94mm) |
Type Clip, C-Type | Height 1.250" (31.75mm) |
Opening Size 0.220" ~ 0.270" (5.59mm ~ 6.86mm) | Material Flammability Rating UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,45685 € | 913,70 € |
| Unit Price without VAT: | 0,45685 € |
|---|---|
| Unit Price with VAT: | 0,54365 € |

