156-00067 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


HellermannTyton
In Stock: 300
Unit Price: 1,32820 €
Datasheet
Standard, Locking Black 3.94" (100.00mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

156-00067

DigiKey Part Number
1436-1747-ND
Manufacturer
Manufacturer Product Number
156-00067
Description
CBL TIE LOCKING BLK 120LB 1.250'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 3.94" (100.00mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
1.250' (381.00mm)
Manufacturer
HellermannTyton
Mounting Type
Push Mount, Fir Tree
Packaging
Bag
Tensile Strength
120 lbs (54.43 kg)
Part Status
Active
Features
Heat Stabilized
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
15"
Color
Black
Bundle Diameter
3.94" (100.00mm)
Base Product Number
Width
0.300" (7.62mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
156-00071HellermannTyton3001436-1748-ND1,32820 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1001,29850 €129,85 €
2001,23650 €247,30 €
3001,20160 €360,48 €
5001,15906 €579,53 €
7001,13187 €792,31 €
1.0001,10376 €1.103,76 €
Manufacturers Standard Package
Unit Price without VAT:1,29850 €
Unit Price with VAT:1,54522 €