Cable Clamp, P-Type Black Fastener 0.760" ~ 1.420" (19.30mm ~ 36.07mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-03040

DigiKey Part Number
1436-151-03040-ND
Manufacturer
Manufacturer Product Number
151-03040
Description
CBL CLAMP P-TYPE BLACK FASTENER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Black Fastener 0.760" ~ 1.420" (19.30mm ~ 36.07mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
HellermannTyton
Length
4.055" (103.00mm)
Packaging
Bulk
Width
1.370" (34.80mm)
Part Status
Active
Panel Hole Size
0.405" (10.29mm)
Type
Clamp, P-Type
Material Flammability Rating
UL94 HB
Type Attributes
180°, Ratchet, Ribbed
Screw Size
M10
Opening Size
0.760" ~ 1.420" (19.30mm ~ 36.07mm)
Bundle Center to Mounting Center
2.450" (62.23mm)
Mounting Type
Fastener
Base Product Number
Material
Polyamide (PA66), Nylon 6/6; Steel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.9202,95160 €5.667,07 €
Unit Price without VAT:2,95160 €
Unit Price with VAT:3,51240 €