
151-01109 | |
|---|---|
DigiKey Part Number | 1436-2233-ND |
Manufacturer | |
Manufacturer Product Number | 151-01109 |
Description | CBL CHANNEL BUNDLING ARROWHEAD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Channel, Bundling Black Arrowhead |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer HellermannTyton | Height 0.930" (23.62mm) |
Packaging Bulk | Panel Hole Size 0.244" ~ 0.268" (6.20mm ~ 6.80mm) |
Part Status Active | Material Flammability Rating UL94 HB |
Type Channel, Bundling | Features Heat Stabilized, Impact Resistant, UV Stabilized |
Type Attributes 90° | Panel Thickness 0.040" ~ 0.060" (1.02mm ~ 1.52mm) |
Mounting Type Arrowhead | Base Product Number |
Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,59588 € | 2.383,52 € |
| Unit Price without VAT: | 0,59588 € |
|---|---|
| Unit Price with VAT: | 0,70910 € |

