148-90000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


HellermannTyton
In Stock: 5.790
Unit Price: 0,29000 €
Datasheet
Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-22 AWG Transparent - Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

148-90000

DigiKey Part Number
1436-1637-ND
Manufacturer
Manufacturer Product Number
148-90000
Description
CONN INLINE TAP 12-22 AWG
Customer Reference
Detailed Description
Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-22 AWG Transparent - Yellow
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
2
Manufacturer
HellermannTyton
Termination
Push In
Series
Wire Gauge
12-22 AWG
Packaging
Bulk
Insulation
Fully Insulated
Part Status
Obsolete
Color
Transparent - Yellow
Terminal Type
Butt Splice, Closed End, Individual Openings
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
148-90036HellermannTyton5.7901436-1936-ND0,29000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes