M83-LMT1M1N18-0000-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M83-LMT1M1N18-0000-000
Harwin’s Company Overview

M83-LMT1M1N96-0000-000

DigiKey Part Number
M83-LMT1M1N96-0000-000-ND
Manufacturer
Manufacturer Product Number
M83-LMT1M1N96-0000-000
Description
CONN HEADER VERT 96POS 2MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 96 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M83-LMT1M1N96-0000-000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
3
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Threaded
Contact Length - Mating
-
Contact Length - Post
0.130" (3.30mm)
Overall Contact Length
-
Insulation Height
0.238" (6.05mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
29.5µin (0.75µm)
Contact Finish - Post
-
Contact Material
Brass
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Features
Mating Flange
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.2A per Contact
Voltage Rating
120V
Mated Stacking Heights
10.65mm, 12.85mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
134,95000 €34,95 €
1528,86133 €432,92 €
10525,16105 €2.641,91 €
Manufacturers Standard Package
Unit Price without VAT:34,95000 €
Unit Price with VAT:41,59050 €