




M80-4142698 | |
|---|---|
DigiKey Part Number | 952-3741-ND |
Manufacturer | |
Manufacturer Product Number | M80-4142698 |
Description | CONN RCPT HSG 26POS 2.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 26 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-4142698 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Black | |
Features | Mating Flange, Polarizing Key | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 € | 5,42 € |
| 10 | 4,60700 € | 46,07 € |
| 25 | 4,31800 € | 107,95 € |
| 50 | 4,11200 € | 205,60 € |
| 100 | 3,91570 € | 391,57 € |
| 250 | 3,67056 € | 917,64 € |
| 500 | 3,49542 € | 1.747,71 € |
| 1.000 | 3,32872 € | 3.328,72 € |
| 2.500 | 3,12060 € | 7.801,50 € |
| Unit Price without VAT: | 5,42000 € |
|---|---|
| Unit Price with VAT: | 6,44980 € |



















