M80-4000000F2-06-325-00-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M80-4000000F2-06-325-00-000

DigiKey Part Number
952-M80-4000000F2-06-325-00-000-ND
Manufacturer
Manufacturer Product Number
M80-4000000F2-06-325-00-000
Description
6 POS. FEMALE SIL 12AWG CABLE CO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Receptacle Connector Solder Gold 12 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-4000000F2-06-325-00-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket, Power
Number of Positions
6
Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Screw Lock
Cable Termination
Solder
Wire Type
Discrete
Wire Gauge
12 AWG
Features
Jackscrews, Polarizing Key
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
135,33000 €35,33 €
1030,02600 €300,26 €
2528,14680 €703,67 €
5026,80400 €1.340,20 €
10025,52600 €2.552,60 €
25023,93000 €5.982,50 €
Manufacturers Standard Package
Unit Price without VAT:35,33000 €
Unit Price with VAT:42,04270 €