
M80-273MU06-00-00 | |
|---|---|
DigiKey Part Number | 952-M80-273MU06-00-00-ND |
Manufacturer | |
Manufacturer Product Number | M80-273MU06-00-00 |
Description | CONN PLUG HSG 6POS 4MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 (Coax or Power) Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | M80-273MU06-00-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp and Solder | |
Fastening Type | Screw Lock | |
Color | Black | |
Features | Mating Flange, Mounting Flange, Polarizing Key | |
Insulation Material | Polyphenylene Sulfide (PPS) | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,59000 € | 17,59 € |
| 10 | 14,95200 € | 149,52 € |
| 30 | 13,83600 € | 415,08 € |
| 50 | 13,34620 € | 667,31 € |
| 100 | 12,70960 € | 1.270,96 € |
| 250 | 11,91464 € | 2.978,66 € |
| 500 | 11,34662 € | 5.673,31 € |
| Unit Price without VAT: | 17,59000 € |
|---|---|
| Unit Price with VAT: | 20,93210 € |







