


M50-3130545R | |
|---|---|
DigiKey Part Number | 952-M50-3130545RTR-ND - Tape & Reel (TR) 952-M50-3130545RCT-ND - Cut Tape (CT) 952-M50-3130545RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M50-3130545R |
Description | CONN RCPT 5POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5 Position Receptacle, Bottom or Top Entry Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | M50-3130545R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 12.0µin (0.30µm) | |
Insulation Color | Black | |
Insulation Height | 0.079" (2.00mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | 3.1mm, 3.6mm, 3.8mm | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 1A | |
Voltage Rating | 500VAC | |
Applications | General Purpose, Medical, Telecommunications | |
Insulation Material | Polyamide (PA6T), Nylon 6T | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,70700 € | 7,07 € |
| 100 | 0,60110 € | 60,11 € |
| 500 | 0,53652 € | 268,26 € |
| 1.000 | 0,51089 € | 510,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,48651 € | 973,02 € |
| 4.000 | 0,46329 € | 1.853,16 € |
| 6.000 | 0,45023 € | 2.701,38 € |
| 10.000 | 0,43431 € | 4.343,10 € |
| 14.000 | 0,42413 € | 5.937,82 € |
| 20.000 | 0,41360 € | 8.272,00 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |





