


H9025-05 | |
|---|---|
DigiKey Part Number | H9025-05-ND |
Manufacturer | |
Manufacturer Product Number | H9025-05 |
Description | TERM TURRET SLOTTED L=3.96MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End, Fork 0.156" (3.96mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | H9025-05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End, Fork | |
Number of Turrets | Single | |
Length - Above Board | 0.156" (3.96mm) | |
Length - Below Flange | 0.145" (3.68mm) | |
Length - Overall | 0.290" (7.37mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Flange Diameter | 0.072" (1.83mm) | |
Diameter - Turret Head | - | |
Staking Side OD | - | |
Staking Side ID | 0.026" (0.66mm) | |
Mounting Hole Diameter | 0.050" ~ 0.054" (1.27mm ~ 1.37mm) | |
Board Thickness | 0.126" (3.20mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | 0,23692 € | 3.790,72 € |
| Unit Price without VAT: | 0,23692 € |
|---|---|
| Unit Price with VAT: | 0,28193 € |


