G125-MV11205M2P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G125-MV11205M2P
G125-MV11205M2P
G125-MV11205M2P
Harwin Gecko Screw-Lok Series | Digi-Key Daily

G125-MV11205M2P

DigiKey Part Number
952-3632-ND
Manufacturer
Manufacturer Product Number
G125-MV11205M2P
Description
CONN HEADER VERT 12POS 1.25MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
G125-MV11205M2P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Threaded
Contact Length - Mating
-
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
-
Insulation Height
0.193" (4.90mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Features
Mating Flange, Mounting Flange, Pick and Place
Operating Temperature
-65°C ~ 150°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Green
Current Rating (Amps)
2A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 615
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,99000 €10,99 €
109,34400 €93,44 €
1007,94280 €794,28 €
5007,09072 €3.545,36 €
1.0006,75272 €6.752,72 €
Manufacturers Standard Package
Unit Price without VAT:10,99000 €
Unit Price with VAT:13,07810 €