




G125-9602602 | |
|---|---|
DigiKey Part Number | 952-4301-ND |
Manufacturer | |
Manufacturer Product Number | G125-9602602 |
Description | HOOD PCB/PNL MNT GECKO SL 26POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Shell For Gecko Series |
Datasheet | Datasheet |
EDA/CAD Models | G125-9602602 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Shell | |
Number of Positions | 26 | |
For Use With/Related Products | Gecko Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,26000 € | 64,26 € |
| 10 | 54,62000 € | 546,20 € |
| 25 | 51,20320 € | 1.280,08 € |
| 50 | 48,76140 € | 2.438,07 € |
| 100 | 46,43730 € | 4.643,73 € |
| Unit Price without VAT: | 64,26000 € |
|---|---|
| Unit Price with VAT: | 76,46940 € |




