
G125-32496M2-02-04-00 | |
|---|---|
DigiKey Part Number | 952-G125-32496M2-02-04-00-ND |
Manufacturer | |
Manufacturer Product Number | G125-32496M2-02-04-00 |
Description | PLUG PNL MNT 2PWR + 4SIGNAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 (4 + 2 Power) Rectangular Connectors - Housings Plug Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-32496M2-02-04-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Green | |
Features | Threaded Inserts, Polarizing Key | |
Insulation Material | Polyamide (PA4T), Nylon 4T | |
Operating Temperature | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,07000 € | 8,07 € |
| 10 | 6,85300 € | 68,53 € |
| 30 | 6,34200 € | 190,26 € |
| 50 | 6,11740 € | 305,87 € |
| 100 | 5,82550 € | 582,55 € |
| 250 | 5,46088 € | 1.365,22 € |
| 500 | 5,20044 € | 2.600,22 € |
| 1.000 | 4,95248 € | 4.952,48 € |
| Unit Price without VAT: | 8,07000 € |
|---|---|
| Unit Price with VAT: | 9,60330 € |

