



F11-10006042R | |
|---|---|
DigiKey Part Number | 952-F11-10006042RTR-ND - Tape & Reel (TR) 952-F11-10006042RCT-ND - Cut Tape (CT) 952-F11-10006042RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F11-10006042R |
Description | 0.5MM F 60 WAY SGL+PWR (6.80MM) |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F11-10006042R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts, Floating | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 15mm, 20mm | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 € | 3,45 € |
| 10 | 2,93900 € | 29,39 € |
| 25 | 2,75440 € | 68,86 € |
| 50 | 2,62300 € | 131,15 € |
| 100 | 2,49770 € | 249,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,86128 € | 744,51 € |
| Unit Price without VAT: | 3,45000 € |
|---|---|
| Unit Price with VAT: | 4,10550 € |



