
33507070609200 | |
|---|---|
DigiKey Part Number | 1195-33507070609200-ND |
Manufacturer | |
Manufacturer Product Number | 33507070609200 |
Description | PPPOWER L AIDA D.E.5G1,5MM PVC 2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 65.6' (20.00m) |
Datasheet | Datasheet |
Category | Number of Positions 5 |
Manufacturer HARTING | Number of Rows 1 |
Series | Length 65.6' (20.00m) |
Packaging Bulk | Color Gray |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 138,75000 € | 1.387,50 € |
| Unit Price without VAT: | 138,75000 € |
|---|---|
| Unit Price with VAT: | 165,11250 € |

