Modular Cable Plug to Plug 10p8c 16.40' (5.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 10p8c 16.40' (5.00m) Unshielded
ix Industrial® Data Transfer Miniaturization

33483131819050

DigiKey Part Number
1195-33483131819050-ND
Manufacturer
Manufacturer Product Number
33483131819050
Description
IX TYPE A OM CAT.6A RAIL 5.0M
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 10p8c 16.40' (5.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
Number of Positions/Contacts
10p8c
Series
Length
16.40' (5.00m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Latch Lock, Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a, Industrial Environments - IP20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
178,07000 €78,07 €
Manufacturers Standard Package
Unit Price without VAT:78,07000 €
Unit Price with VAT:92,90330 €