
21402020442100 | |
|---|---|
DigiKey Part Number | 1195-21402020442100-ND |
Manufacturer | |
Manufacturer Product Number | 21402020442100 |
Description | M12 A-COD 4-POL ST/ST M/M PUR PP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer HARTING | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 32.8' (10.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation A | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Receptacle | Usage Industrial Environments |
2nd Connector Gender Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,43000 € | 86,43 € |
| 10 | 73,47400 € | 734,74 € |
| 25 | 68,87800 € | 1.721,95 € |
| 50 | 65,59420 € | 3.279,71 € |
| 100 | 62,46830 € | 6.246,83 € |
| Unit Price without VAT: | 86,43000 € |
|---|---|
| Unit Price with VAT: | 102,85170 € |

