Cable Gland Brass, Nickel Plated M40 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19620007126

DigiKey Part Number
1195-19620007126-ND
Manufacturer
Manufacturer Product Number
19620007126
Description
HAN CGM-M-RAIL EMC M40 21-32 MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated M40 Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outside Cable Diameter (Max)
1.260" (32.00mm)
Manufacturer
HARTING
Thread Size
M40
Series
Material
Brass, Nickel Plated
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof
Type
Cable Gland
Operating Temperature
-40°C ~ 100°C
Outside Cable Diameter (Min)
0.827" (21.00mm)
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
188,96000 €88,96 €
Manufacturers Standard Package
Unit Price without VAT:88,96000 €
Unit Price with VAT:105,86240 €