
19400160451 | |
|---|---|
DigiKey Part Number | 1195-19400160451-ND |
Manufacturer | |
Manufacturer Product Number | 19400160451 |
Description | HAN 16HPR-HTE5-SCL-M16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry, Quint M16 B16 IP65/IP68/IP69/IPx9K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Screw Locks on Hood |
Manufacturer HARTING | Thread Size M16 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69/IPx9K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry, Quint | Operating Temperature -40°C ~ 125°C |
Size B16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 88,90320 € | 2.222,58 € |
| Unit Price without VAT: | 88,90320 € |
|---|---|
| Unit Price with VAT: | 105,79481 € |

