
15290506501000 | |
|---|---|
DigiKey Part Number | 1195-15290506501000-ND |
Manufacturer | |
Manufacturer Product Number | 15290506501000 |
Description | HAR-FLEX FEMALE IDC CONNECTOR, W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Receptacle Connector IDC Tin |
Datasheet | Datasheet |
Category | Pitch 0.050" (1.27mm) |
Manufacturer HARTING | Number of Rows 2 |
Series | Row Spacing 0.050" (1.27mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Latch Lock |
Connector Type Receptacle | Cable Termination IDC |
Contact Type Female Socket | Wire Type Discrete or Ribbon Cable |
Number of Positions 50 | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 3,22560 € | 241,92 € |
| Unit Price without VAT: | 3,22560 € |
|---|---|
| Unit Price with VAT: | 3,83846 € |

