
09620150441 | |
|---|---|
DigiKey Part Number | 1195-7787-ND |
Manufacturer | |
Manufacturer Product Number | 09620150441 |
Description | CONN HOOD TOP ENTRY SZ10A PG21 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG21 10A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09620150441 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Thread Size PG21 |
Series | Size / Dimension 2.504" L x 1.201" W x 2.756" H (63.60mm x 30.50mm x 70.00mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Top Entry | Base Product Number |
Size 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,96000 € | 82,96 € |
| 10 | 70,51600 € | 705,16 € |
| 25 | 66,10520 € | 1.652,63 € |
| 50 | 62,95320 € | 3.147,66 € |
| 100 | 59,95290 € | 5.995,29 € |
| Unit Price without VAT: | 82,96000 € |
|---|---|
| Unit Price with VAT: | 98,72240 € |





















