RB-AV27
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB-AV27

Digi-Key Part Number
164-RB-AV27-ND
Manufacturer
Manufacturer Product Number
RB-AV27
Description
RACK STEEL 24.5X21.3X54.2 BLK
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Metal, Steel Equipment Cabinet Enclosed, Bottom, Sides, Top 23.620" L x 23.620" W x 54.650" H (599.95mm x 599.95mm x 1388.11mm) Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hammond Manufacturing
Series
*
Package
Box
Product Status
Active
Type
Equipment Cabinet
Style
Enclosed, Bottom, Sides, Top
Number of Units
27U
Dimensions - Panel
21.000" L x 19.000" W x 47.250" H (533.40mm x 482.60mm x 1200.15mm)
Dimensions - Overall
23.620" L x 23.620" W x 54.650" H (599.95mm x 599.95mm x 1388.11mm)
Door
Steel
Features
-
Mounting Rails
Two Pair
Ventilation
Top
Material
Metal, Steel
Color
Black
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
All prices are in EUR
Box
QtyUnit PriceExt Price
11.088,16000 €1.088,16 €
Additional Resources
AttributeDescription
Other Names164-RB-AV27
Standard Package1