C2T1923F10LG1 | |
---|---|
DigiKey Part Number | HM5230-ND |
Manufacturer | |
Manufacturer Product Number | C2T1923F10LG1 |
Description | RACK TOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Fan Tray, AC, 1 Fan, 550 CFM 20.00" L x 15.00" W x 4.08" H (508.0mm x 381.0mm x 103.6mm) |
Datasheet | Datasheet |
EDA/CAD Models | C2T1923F10LG1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fan Tray | |
Voltage - Input | 115VAC | |
Specifications | Fan Tray, AC, 1 Fan, 550 CFM | |
Size / Dimension | 20.00" L x 15.00" W x 4.08" H (508.0mm x 381.0mm x 103.6mm) | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 238,85000 € | 238,85 € |
5 | 210,60600 € | 1.053,03 € |
Unit Price without VAT: | 238,85000 € |
---|---|
Unit Price with VAT: | 284,23150 € |