
1594EWGY | |
|---|---|
DigiKey Part Number | HM4044-ND |
Manufacturer | |
Manufacturer Product Number | 1594EWGY |
Description | BOX PLASTIC GRAY 6.58"L X 4.21"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 6.575" L x 4.213" W (167.01mm x 107.01mm) X 2.555" (64.90mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1594EWGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.575" L x 4.213" W (167.01mm x 107.01mm) | |
Height | 2.555" (64.90mm) | |
Area (L x W) | 27.7in² (179cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.130" (3.30mm) | |
Features | Flame Retardant, Watertight | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.58 lb (263.08 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,41000 € | 18,41 € |
| 5 | 15,74400 € | 78,72 € |
| 10 | 14,71500 € | 147,15 € |
| 25 | 13,45800 € | 336,45 € |
| 50 | 12,57860 € | 628,93 € |
| 100 | 11,99460 € | 1.199,46 € |
| Unit Price without VAT: | 18,41000 € |
|---|---|
| Unit Price with VAT: | 21,90790 € |






