1590XXPR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1590XXPR
1590XXPR
1590XXPR
Hammond 1590 Series Enclosures | Digi-Key Daily

1590XXPR

DigiKey Part Number
HM497-ND
Manufacturer
Manufacturer Product Number
1590XXPR
Description
STOMP BOX ALUM 5.72"L X 4.77"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stomp Box Aluminum Purple Cover Included 5.717" L x 4.772" W (145.21mm x 121.21mm) X 1.547" (39.29mm)
Datasheet
 Datasheet
EDA/CAD Models
1590XXPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Stomp Box
Size / Dimension
5.717" L x 4.772" W (145.21mm x 121.21mm)
Height
1.547" (39.29mm)
Area (L x W)
27.3in² (176cm²)
Design
Cover Included
Material
Color
Purple
Thickness
0.089" (2.26mm)
Features
EMI Shielded
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 144
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,85000 €18,85 €
516,12200 €80,61 €
1015,06800 €150,68 €
2513,78080 €344,52 €
5012,88080 €644,04 €
10012,31850 €1.231,85 €
Manufacturers Standard Package
Unit Price without VAT:18,85000 €
Unit Price with VAT:22,43150 €
Alternate Color
BOX ALUM 5.72"L X 4.77"W
In-Stock: 29
Unit Price: 15,51000 €
BOX ALUM BLACK 5.72"L X 4.77"W
In-Stock: 513
Unit Price: 18,85000 €
STOMP BOX ALUM 5.72"L X 4.77"W
In-Stock: 4
Unit Price: 18,85000 €
STOMP BOX ALUM 5.72"L X 4.77"W
In-Stock: 0
Unit Price: 18,85000 €
STOMP BOX ALUM 5.72"L X 4.77"W
In-Stock: 9
Unit Price: 18,85000 €