



1590WABK | |
|---|---|
DigiKey Part Number | HM3673-ND |
Manufacturer | |
Manufacturer Product Number | 1590WABK |
Description | BOX ALUM BLACK 3.64"L X 1.52"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 3.642" L x 1.516" W (92.51mm x 38.51mm) X 1.220" (30.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WABK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.642" L x 1.516" W (92.51mm x 38.51mm) | |
Height | 1.220" (30.99mm) | |
Area (L x W) | 5.52in² (35.6cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.188 lb (85.28 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,28000 € | 13,28 € |
| 5 | 11,36000 € | 56,80 € |
| 10 | 10,61700 € | 106,17 € |
| 25 | 9,71000 € | 242,75 € |
| 50 | 9,07560 € | 453,78 € |
| 100 | 8,48270 € | 848,27 € |
| 250 | 8,31312 € | 2.078,28 € |
| Unit Price without VAT: | 13,28000 € |
|---|---|
| Unit Price with VAT: | 15,80320 € |





