



1590WA | |
|---|---|
DigiKey Part Number | HM585-ND |
Manufacturer | |
Manufacturer Product Number | 1590WA |
Description | BOX ALUM 3.64"L X 1.52"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 3.642" L x 1.516" W (92.51mm x 38.51mm) X 1.220" (30.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.642" L x 1.516" W (92.51mm x 38.51mm) | |
Height | 1.220" (30.99mm) | |
Area (L x W) | 5.52in² (35.6cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.080" (2.03mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.188 lb (85.28 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,18000 € | 10,18 € |
| 5 | 8,70400 € | 43,52 € |
| 10 | 8,13500 € | 81,35 € |
| 25 | 7,44080 € | 186,02 € |
| 50 | 6,95460 € | 347,73 € |
| 100 | 6,50020 € | 650,02 € |
| 250 | 6,16468 € | 1.541,17 € |
| Unit Price without VAT: | 10,18000 € |
|---|---|
| Unit Price with VAT: | 12,11420 € |





