




1590TRPBCB | |
|---|---|
DigiKey Part Number | HM460-ND |
Manufacturer | |
Manufacturer Product Number | 1590TRPBCB |
Description | STOMP BOX ALUM 4.41"L X 3.11"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stomp Box Aluminum Blue Cover Included 4.409" L x 3.109" W (111.99mm x 78.97mm) X 1.543" (39.19mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590TRPBCB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Stomp Box | |
Size / Dimension | 4.409" L x 3.109" W (111.99mm x 78.97mm) | |
Height | 1.543" (39.19mm) | |
Area (L x W) | 12.3in² (79cm²) | |
Design | Cover Included | |
Material | ||
Color | Blue | |
Thickness | 0.079" (2.01mm) | |
Features | EMI Shielded | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,61000 € | 14,61 € |
| 5 | 12,49400 € | 62,47 € |
| 10 | 11,67900 € | 116,79 € |
| 25 | 10,68080 € | 267,02 € |
| 50 | 9,98320 € | 499,16 € |
| 100 | 9,33090 € | 933,09 € |
| 250 | 9,25236 € | 2.313,09 € |
| Unit Price without VAT: | 14,61000 € |
|---|---|
| Unit Price with VAT: | 17,38590 € |

















