


1557FAGY | |
|---|---|
DigiKey Part Number | 164-1557FAGY-ND |
Manufacturer | |
Manufacturer Product Number | 1557FAGY |
Description | BOX PC GRAY 6.3"L X 6.3"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Gray Cover Included, Hand Held 6.299" L x 6.299" W (160.00mm x 160.00mm) X 2.756" (70.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1557FAGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.299" L x 6.299" W (160.00mm x 160.00mm) | |
Height | 2.756" (70.00mm) | |
Area (L x W) | 39.7in² (256cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94-HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,16000 € | 29,16 € |
| Unit Price without VAT: | 29,16000 € |
|---|---|
| Unit Price with VAT: | 34,70040 € |















