
1556GGY | |
|---|---|
DigiKey Part Number | 164-1556GGY-ND |
Manufacturer | |
Manufacturer Product Number | 1556GGY |
Description | ENCLOSURE ABS 7.87"L X 6.3"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure ABS Light Gray Cover Included 7.874" L x 6.299" W (200.00mm x 160.00mm) X 1.772" (45.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1556GGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 7.874" L x 6.299" W (200.00mm x 160.00mm) | |
Height | 1.772" (45.00mm) | |
Area (L x W) | 49.6in² (320cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,51000 € | 13,51 € |
| 5 | 12,51800 € | 62,59 € |
| 10 | 12,11600 € | 121,16 € |
| 25 | 11,60320 € | 290,08 € |
| Unit Price without VAT: | 13,51000 € |
|---|---|
| Unit Price with VAT: | 16,07690 € |

