
1556DGY | |
|---|---|
DigiKey Part Number | 164-1556DGY-ND |
Manufacturer | |
Manufacturer Product Number | 1556DGY |
Description | ENCLOSURE ABS 4.72"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure ABS Light Gray Cover Included 4.724" L x 4.724" W (120.00mm x 120.00mm) X 1.772" (45.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1556DGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.724" L x 4.724" W (120.00mm x 120.00mm) | |
Height | 1.772" (45.00mm) | |
Area (L x W) | 22.3in² (144cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,16000 € | 8,16 € |
| 5 | 7,56600 € | 37,83 € |
| 10 | 7,32300 € | 73,23 € |
| 25 | 7,01280 € | 175,32 € |
| Unit Price without VAT: | 8,16000 € |
|---|---|
| Unit Price with VAT: | 9,71040 € |

